


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 180mA | |
| Input Offset Current(Ios) | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 10V~30V | |
| Slew Rate | 1000V/us | |
| Gain Bandwidth Product | 210MHz | |
| Quiescent Current(Iq) | 12.5mA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Noise density(eN) | 7nV/√Hz@10kHz | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4631DDA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 180mA | |
| Input Offset Current(Ios) | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 10V~30V | |
| Slew Rate | 1000V/us | |
| Gain Bandwidth Product | 210MHz | |
| Quiescent Current(Iq) | 12.5mA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Noise density(eN) | 7nV/√Hz@10kHz | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -15V~-5V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4631DDA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4631DDA datasheets or manufacturer documentation.
Datasheet: THS4631DDA Datasheet (PDF)
The THS4631DDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.