
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1.1mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Features | Capacitive load driving、Built-in signal filtering、Integrated precision resistor network | |
| Slew Rate | 5V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA149AID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1.1mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Features | Capacitive load driving、Built-in signal filtering、Integrated precision resistor network | |
| Slew Rate | 5V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA149AID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA149AID datasheets or manufacturer documentation.
Datasheet: INA149AID Datasheet (PDF)
The INA149AID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.