


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 35mA | |
| Input Voltage Noise Density | 625pV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 4.8V~10V | |
| Slew Rate | 4.5V/us | |
| Ib - Input Bias Current | 80nA | |
| Gain Bandwidth Product | 28MHz | |
| Dual Supply | -5.25V~-2.4V、2.4V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX410ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 35mA | |
| Input Voltage Noise Density | 625pV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 4.8V~10V | |
| Slew Rate | 4.5V/us | |
| Ib - Input Bias Current | 80nA | |
| Gain Bandwidth Product | 28MHz | |
| Dual Supply | -5.25V~-2.4V、2.4V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX410ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX410ESA+ datasheets or manufacturer documentation.
Datasheet: MAX410ESA+ Datasheet (PDF)
The MAX410ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.