



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 6.5V/us | |
| Quiescent Current(Iq) | 1.7mA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 550kHz | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 99nV/√Hz@10Hz | |
| Settling time | 5us | |
| Features | External resistor gain、ESD Protection、Internally set gain、Integrated ADC driver | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA155UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 6.5V/us | |
| Quiescent Current(Iq) | 1.7mA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 550kHz | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 99nV/√Hz@10Hz | |
| Settling time | 5us | |
| Features | External resistor gain、ESD Protection、Internally set gain、Integrated ADC driver | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA155UA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA155UA datasheets or manufacturer documentation.
Datasheet: INA155UA Datasheet (PDF)
The INA155UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.