



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Output Current | 41mA、44mA | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃、8.8uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 1.5V/us | |
| Common Mode Rejection Ratio (CMRR) | 86dB | |
| Differential Voltage | ±5V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -20V~75V | |
| Bandwidth | 230kHz | |
| Noise density(eN) | 174nV/√Hz@10kHz | |
| Quiescent Current | 1.2mA | |
| Features | Bidirectional detection、Analog output interface、Enable/shutdown function、External shunt | |
| Ib - Input Bias Current | 175uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9920ASA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Output Current | 41mA、44mA | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃、8.8uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 1.5V/us | |
| Common Mode Rejection Ratio (CMRR) | 86dB | |
| Differential Voltage | ±5V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -20V~75V | |
| Bandwidth | 230kHz | |
| Noise density(eN) | 174nV/√Hz@10kHz | |
| Quiescent Current | 1.2mA | |
| Features | Bidirectional detection、Analog output interface、Enable/shutdown function、External shunt | |
| Ib - Input Bias Current | 175uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9920ASA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9920ASA+ datasheets or manufacturer documentation.
Datasheet: MAX9920ASA+ Datasheet (PDF)
The MAX9920ASA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.