
- Manufacturer
- MFR.Part #
- SPC5634MF1MLQ60
- JLCPCB Part #
- C1345907
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 1.5MB 12bit 32 Bit 4.5V~5.25V 60MHz 80 94KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 60MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.5MB | |
| Voltage - Supply | 4.5V~5.25V | |
| RAM Size | 94KB | |
| Core Size | 32 Bit | |
| CPU Core | Freescale Series | |
| Number of I/O | 80 | |
| Features | Power-on reset (POR)、Software reset、Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
SPC5634MF1MLQ60
Extended- Manufacturer
- MFR.Part #
- SPC5634MF1MLQ60
- JLCPCB Part #
- C1345907
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 1.5MB 12bit 32 Bit 4.5V~5.25V 60MHz 80 94KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPC5634MF1MLQ60
- JLCPCB Part #
- C1345907
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 1.5MB 12bit 32 Bit 4.5V~5.25V 60MHz 80 94KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPC5634MF1MLQ60 Specifications
SPC5634MF1MLQ60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 60MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.5MB | |
| Voltage - Supply | 4.5V~5.25V | |
| RAM Size | 94KB | |
| Core Size | 32 Bit | |
| CPU Core | Freescale Series | |
| Number of I/O | 80 | |
| Features | Power-on reset (POR)、Software reset、Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5634MF1MLQ60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPC5634MF1MLQ60 Documents
SPC5634MF1MLQ60 datasheets or manufacturer documentation.
Datasheet: SPC5634MF1MLQ60 Datasheet (PDF)
SPC5634MF1MLQ60 Schematic Symbol & PCB Footprint
The SPC5634MF1MLQ60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.