MK22FN1M0AVLK12R
Extended
* Images are for reference only
MK22FN1M0AVLK12R
Attributes
Value
Manufacturer
MFR.Part #
MK22FN1M0AVLK12R
JLCPCB Part #
C1345755
Package
FQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 120MHz 128KB 1MB 32 Bit 56 ARM Cortex-M4 Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFQFP-80(12x12)
Operating Temperature-40℃~+105℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O56
Oscillator TypeBuilt-in