DS72011RW100FPV
Extended
* Images are for reference only
DS72011RW100FPV
Attributes
Value
Manufacturer
MFR.Part #
DS72011RW100FPV
JLCPCB Part #
C1345527
Package
LFQFP-176(24x24)
Description
-20℃~+85℃ 100MHz 104 10bit 32 Bit 32KB 3V~3.6V 8bit Built-in Others ROMless LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFQFP-176(24x24)
Operating Temperature-20℃~+85℃
CPU Maximum Speed100MHz
Program Memory TypeROMless
DAC (Bit)8bit
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreOthers
RAM Size32KB
Number of I/O104
ADC (Bit)10bit
Oscillator TypeBuilt-in