Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320F28374SZWTT
TMS320F28374SZWTT - 1
TMS320F28374SZWTT - 2
TMS320F28374SZWTT - 3
Extended1/3
* Images are for reference only
TMS320F28374SZWTT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320F28374SZWTT
JLCPCB Part #
C1345483
Package
NFBGA-337
Description
-40℃~+105℃@(TJ) 1.14V~3.47V 12bit 12bit 169 200MHz 32 Bit 512KB 66KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-337
Operating Temperature-40℃~+105℃@(TJ)
CPU Maximum Speed200MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.14V~3.47V
RAM Size66KB
Core Size32 Bit
CPU CoreOthers
Number of I/O169
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320F28374SZWTT
TMS320F28374SZWTT

* Images are for reference only

TMS320F28374SZWTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320F28374SZWTT
JLCPCB Part #
C1345483
Package
NFBGA-337
Description
-40℃~+105℃@(TJ) 1.14V~3.47V 12bit 12bit 169 200MHz 32 Bit 512KB 66KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320F28374SZWTT

* Images are for reference only

TMS320F28374SZWTT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320F28374SZWTT
JLCPCB Part #
C1345483
Package
NFBGA-337
Description
-40℃~+105℃@(TJ) 1.14V~3.47V 12bit 12bit 169 200MHz 32 Bit 512KB 66KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320F28374SZWTT Specifications

TMS320F28374SZWTT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-337
Operating Temperature-40℃~+105℃@(TJ)
CPU Maximum Speed200MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.14V~3.47V
RAM Size66KB
Core Size32 Bit
CPU CoreOthers
Number of I/O169
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320F28374SZWTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320F28374SZWTT Documents

TMS320F28374SZWTT datasheets or manufacturer documentation.

Datasheet: TMS320F28374SZWTT Datasheet (PDF)

TMS320F28374SZWTT Schematic Symbol & PCB Footprint

The TMS320F28374SZWTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.