Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5517GAVMG80
SPC5517GAVMG80
Extended
* Images are for reference only
SPC5517GAVMG80
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SPC5517GAVMG80
JLCPCB Part #
C1345439
Package
MAPBGA-208
Description
-40℃~+125℃ 1.5MB 12bit 144 32 Bit 4.5V~5.25V 80KB 80MHz Built-in FLASH Freescale Series MAPBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-208
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply4.5V~5.25V
RAM Size80KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O144
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5517GAVMG80
SPC5517GAVMG80

* Images are for reference only

SPC5517GAVMG80

Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5517GAVMG80
JLCPCB Part #
C1345439
Package
MAPBGA-208
Description
-40℃~+125℃ 1.5MB 12bit 144 32 Bit 4.5V~5.25V 80KB 80MHz Built-in FLASH Freescale Series MAPBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5517GAVMG80

* Images are for reference only

SPC5517GAVMG80
Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5517GAVMG80
JLCPCB Part #
C1345439
Package
MAPBGA-208
Description
-40℃~+125℃ 1.5MB 12bit 144 32 Bit 4.5V~5.25V 80KB 80MHz Built-in FLASH Freescale Series MAPBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5517GAVMG80 Specifications

SPC5517GAVMG80 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-208
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply4.5V~5.25V
RAM Size80KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O144
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5517GAVMG80. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC5517GAVMG80 Documents

SPC5517GAVMG80 datasheets or manufacturer documentation.

Datasheet: SPC5517GAVMG80 Datasheet (PDF)

SPC5517GAVMG80 Schematic Symbol & PCB Footprint

The SPC5517GAVMG80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.