Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S912ZVMC25F1WKK
S912ZVMC25F1WKK
Extended
* Images are for reference only
S912ZVMC25F1WKK
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S912ZVMC25F1WKK
JLCPCB Part #
C1345291
Package
HTQFP-80(12x12)
Description
-40℃~+150℃ 12bit 16 Bit 1KB 256KB 3.5V~40V 31 32KB 50MHz Built-in FLASH S12Z HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageHTQFP-80(12x12)
EEPROM1KB
Operating Temperature-40℃~+150℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3.5V~40V
Core Size16 Bit
RAM Size32KB
CPU CoreS12Z
Number of I/O31
FeaturesIntegrated LDO、Hardware ECC check
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S912ZVMC25F1WKK
S912ZVMC25F1WKK

* Images are for reference only

S912ZVMC25F1WKK

Extended
Manufacturer

NXP Semicon

MFR.Part #
S912ZVMC25F1WKK
JLCPCB Part #
C1345291
Package
HTQFP-80(12x12)
Description
-40℃~+150℃ 12bit 16 Bit 1KB 256KB 3.5V~40V 31 32KB 50MHz Built-in FLASH S12Z HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S912ZVMC25F1WKK

* Images are for reference only

S912ZVMC25F1WKK
Extended
Manufacturer

NXP Semicon

MFR.Part #
S912ZVMC25F1WKK
JLCPCB Part #
C1345291
Package
HTQFP-80(12x12)
Description
-40℃~+150℃ 12bit 16 Bit 1KB 256KB 3.5V~40V 31 32KB 50MHz Built-in FLASH S12Z HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S912ZVMC25F1WKK Specifications

S912ZVMC25F1WKK technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageHTQFP-80(12x12)
EEPROM1KB
Operating Temperature-40℃~+150℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3.5V~40V
Core Size16 Bit
RAM Size32KB
CPU CoreS12Z
Number of I/O31
FeaturesIntegrated LDO、Hardware ECC check
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S912ZVMC25F1WKK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S912ZVMC25F1WKK Documents

S912ZVMC25F1WKK datasheets or manufacturer documentation.

Datasheet: S912ZVMC25F1WKK Datasheet (PDF)

S912ZVMC25F1WKK Schematic Symbol & PCB Footprint

The S912ZVMC25F1WKK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.