Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5745CBK1AMMJ6
SPC5745CBK1AMMJ6
Extended
* Images are for reference only
SPC5745CBK1AMMJ6
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SPC5745CBK1AMMJ6
JLCPCB Part #
C1345238
Package
MAPPBGA-256
Description
10bit、12bit 178 2MB 3.15V~5.5V 80MHz、160MHz FLASH Freescale Series MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPPBGA-256
CPU Maximum Speed80MHz、160MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.15V~5.5V
CPU CoreFreescale Series
Number of I/O178
ADC (Bit)10bit、12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5745CBK1AMMJ6
SPC5745CBK1AMMJ6

* Images are for reference only

SPC5745CBK1AMMJ6

Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5745CBK1AMMJ6
JLCPCB Part #
C1345238
Package
MAPPBGA-256
Description
10bit、12bit 178 2MB 3.15V~5.5V 80MHz、160MHz FLASH Freescale Series MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5745CBK1AMMJ6

* Images are for reference only

SPC5745CBK1AMMJ6
Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5745CBK1AMMJ6
JLCPCB Part #
C1345238
Package
MAPPBGA-256
Description
10bit、12bit 178 2MB 3.15V~5.5V 80MHz、160MHz FLASH Freescale Series MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5745CBK1AMMJ6 Specifications

SPC5745CBK1AMMJ6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPPBGA-256
CPU Maximum Speed80MHz、160MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.15V~5.5V
CPU CoreFreescale Series
Number of I/O178
ADC (Bit)10bit、12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5745CBK1AMMJ6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC5745CBK1AMMJ6 Schematic Symbol & PCB Footprint

The SPC5745CBK1AMMJ6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.