Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58EG80E5QEH0Y
SPC58EG80E5QEH0Y
Extended
* Images are for reference only
SPC58EG80E5QEH0Y
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC58EG80E5QEH0Y
JLCPCB Part #
C1345055
Package
LQFP-144(20x20)
Description
-40℃~+150℃@(TJ) 180MHz 256Byte 3.3V、5V 32 Bit 4MB 64 768KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991b4a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-144(20x20)
EEPROM256Byte
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.3V、5V
RAM Size768KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58EG80E5QEH0Y
SPC58EG80E5QEH0Y

* Images are for reference only

SPC58EG80E5QEH0Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58EG80E5QEH0Y
JLCPCB Part #
C1345055
Package
LQFP-144(20x20)
Description
-40℃~+150℃@(TJ) 180MHz 256Byte 3.3V、5V 32 Bit 4MB 64 768KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991b4a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58EG80E5QEH0Y

* Images are for reference only

SPC58EG80E5QEH0Y
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58EG80E5QEH0Y
JLCPCB Part #
C1345055
Package
LQFP-144(20x20)
Description
-40℃~+150℃@(TJ) 180MHz 256Byte 3.3V、5V 32 Bit 4MB 64 768KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991b4a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58EG80E5QEH0Y Specifications

SPC58EG80E5QEH0Y technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-144(20x20)
EEPROM256Byte
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.3V、5V
RAM Size768KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC58EG80E5QEH0Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC58EG80E5QEH0Y Documents

SPC58EG80E5QEH0Y datasheets or manufacturer documentation.

Datasheet: SPC58EG80E5QEH0Y Datasheet (PDF)

SPC58EG80E5QEH0Y Schematic Symbol & PCB Footprint

The SPC58EG80E5QEH0Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.