Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28M35M52C1RFPT
F28M35M52C1RFPT
Extended
* Images are for reference only
F28M35M52C1RFPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F28M35M52C1RFPT
JLCPCB Part #
C1344951
Package
HTQFP-144(20x20)
Description
-40℃~+105℃@(TJ) 1.2V、1.8V、3.3V 12bit 136KB 32 Bit 512KB 74 75MHz、75MHz ARM Cortex-M3 FLASH HTQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHTQFP-144(20x20)
Operating Temperature-40℃~+105℃@(TJ)
CPU Maximum Speed75MHz、75MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.2V、1.8V、3.3V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O74
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28M35M52C1RFPT
F28M35M52C1RFPT

* Images are for reference only

F28M35M52C1RFPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28M35M52C1RFPT
JLCPCB Part #
C1344951
Package
HTQFP-144(20x20)
Description
-40℃~+105℃@(TJ) 1.2V、1.8V、3.3V 12bit 136KB 32 Bit 512KB 74 75MHz、75MHz ARM Cortex-M3 FLASH HTQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28M35M52C1RFPT

* Images are for reference only

F28M35M52C1RFPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
F28M35M52C1RFPT
JLCPCB Part #
C1344951
Package
HTQFP-144(20x20)
Description
-40℃~+105℃@(TJ) 1.2V、1.8V、3.3V 12bit 136KB 32 Bit 512KB 74 75MHz、75MHz ARM Cortex-M3 FLASH HTQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28M35M52C1RFPT Specifications

F28M35M52C1RFPT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHTQFP-144(20x20)
Operating Temperature-40℃~+105℃@(TJ)
CPU Maximum Speed75MHz、75MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.2V、1.8V、3.3V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O74
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F28M35M52C1RFPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F28M35M52C1RFPT Documents

F28M35M52C1RFPT datasheets or manufacturer documentation.

Datasheet: F28M35M52C1RFPT Datasheet (PDF)

F28M35M52C1RFPT Schematic Symbol & PCB Footprint

The F28M35M52C1RFPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.