Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPER26LDTR
VIPER26LDTR - 1
VIPER26LDTR - 2
VIPER26LDTR - 3
Extended1/3
* Images are for reference only
VIPER26LDTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VIPER26LDTR
JLCPCB Part #
C134483
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 1.5W 11.5V~23.5V 60kHz 70% 800V Flyback Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz
Voltage - Supply11.5V~23.5V
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Adjustable current limiting、Hiccup current limiting
TopologyFlyback
Pd - Power Dissipation1.5W
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPER26LDTR
VIPER26LDTR

* Images are for reference only

VIPER26LDTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPER26LDTR
JLCPCB Part #
C134483
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 1.5W 11.5V~23.5V 60kHz 70% 800V Flyback Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPER26LDTR

* Images are for reference only

VIPER26LDTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPER26LDTR
JLCPCB Part #
C134483
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 1.5W 11.5V~23.5V 60kHz 70% 800V Flyback Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPER26LDTR Specifications

VIPER26LDTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz
Voltage - Supply11.5V~23.5V
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Adjustable current limiting、Hiccup current limiting
TopologyFlyback
Pd - Power Dissipation1.5W
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VIPER26LDTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VIPER26LDTR Documents

VIPER26LDTR datasheets or manufacturer documentation.

Datasheet: VIPER26LDTR Datasheet (PDF)

VIPER26LDTR Schematic Symbol & PCB Footprint

The VIPER26LDTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.