
- Manufacturer
- MFR.Part #
- LPC1114LVFHN24/303
- JLCPCB Part #
- C1344715
- Package
- HVQFN-24-EP(4x4)
- Description
- 1.65V~1.95V 20 32KB 50MHz 8bit ARM Cortex-M0 FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-24-EP(4x4) | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 1.65V~1.95V | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 20 | |
| ADC (Bit) | 8bit |

* Images are for reference only
LPC1114LVFHN24/303
Extended- Manufacturer
- MFR.Part #
- LPC1114LVFHN24/303
- JLCPCB Part #
- C1344715
- Package
- HVQFN-24-EP(4x4)
- Description
- 1.65V~1.95V 20 32KB 50MHz 8bit ARM Cortex-M0 FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LPC1114LVFHN24/303
- JLCPCB Part #
- C1344715
- Package
- HVQFN-24-EP(4x4)
- Description
- 1.65V~1.95V 20 32KB 50MHz 8bit ARM Cortex-M0 FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC1114LVFHN24/303 Specifications
LPC1114LVFHN24/303 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-24-EP(4x4) | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 1.65V~1.95V | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 20 | |
| ADC (Bit) | 8bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC1114LVFHN24/303. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPC1114LVFHN24/303 Documents
LPC1114LVFHN24/303 datasheets or manufacturer documentation.
Datasheet: LPC1114LVFHN24/303 Datasheet (PDF)
LPC1114LVFHN24/303 Schematic Symbol & PCB Footprint
The LPC1114LVFHN24/303 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.