
- Manufacturer
- MFR.Part #
- MCF51QM32VHS
- JLCPCB Part #
- C1344636
- Package
- MAPLGA-44(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 16bit、16bit 31 32 Bit 32KB 50MHz 8KB External FLASH Freescale Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPLGA-44(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 50MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 1.71V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 8KB | |
| CPU Core | Freescale Series | |
| Number of I/O | 31 | |
| ADC (Bit) | 16bit、16bit | |
| Oscillator Type | External |

* Images are for reference only
MCF51QM32VHS
Extended- Manufacturer
- MFR.Part #
- MCF51QM32VHS
- JLCPCB Part #
- C1344636
- Package
- MAPLGA-44(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 16bit、16bit 31 32 Bit 32KB 50MHz 8KB External FLASH Freescale Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCF51QM32VHS
- JLCPCB Part #
- C1344636
- Package
- MAPLGA-44(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 16bit、16bit 31 32 Bit 32KB 50MHz 8KB External FLASH Freescale Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCF51QM32VHS Specifications
MCF51QM32VHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPLGA-44(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 50MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 1.71V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 8KB | |
| CPU Core | Freescale Series | |
| Number of I/O | 31 | |
| ADC (Bit) | 16bit、16bit | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF51QM32VHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCF51QM32VHS Documents
MCF51QM32VHS datasheets or manufacturer documentation.
Datasheet: MCF51QM32VHS Datasheet (PDF)
MCF51QM32VHS Schematic Symbol & PCB Footprint
The MCF51QM32VHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.