Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DS72060W200FPV
DS72060W200FPV
Extended
* Images are for reference only
DS72060W200FPV
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
DS72060W200FPV
JLCPCB Part #
C1344614
Package
LFQFP-176(24x24)
Description
-20℃~+85℃ 1.15V~1.35V 10bit 128KB 200MHz 32 Bit 71 8bit Built-in Others ROMless LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFQFP-176(24x24)
Operating Temperature-20℃~+85℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
DAC (Bit)8bit
Voltage - Supply1.15V~1.35V
Core Size32 Bit
CPU CoreOthers
RAM Size128KB
Number of I/O71
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DS72060W200FPV
DS72060W200FPV

* Images are for reference only

DS72060W200FPV

Extended
Manufacturer

RENESAS

MFR.Part #
DS72060W200FPV
JLCPCB Part #
C1344614
Package
LFQFP-176(24x24)
Description
-20℃~+85℃ 1.15V~1.35V 10bit 128KB 200MHz 32 Bit 71 8bit Built-in Others ROMless LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS72060W200FPV

* Images are for reference only

DS72060W200FPV
Extended
Manufacturer

RENESAS

MFR.Part #
DS72060W200FPV
JLCPCB Part #
C1344614
Package
LFQFP-176(24x24)
Description
-20℃~+85℃ 1.15V~1.35V 10bit 128KB 200MHz 32 Bit 71 8bit Built-in Others ROMless LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS72060W200FPV Specifications

DS72060W200FPV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFQFP-176(24x24)
Operating Temperature-20℃~+85℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
DAC (Bit)8bit
Voltage - Supply1.15V~1.35V
Core Size32 Bit
CPU CoreOthers
RAM Size128KB
Number of I/O71
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS72060W200FPV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS72060W200FPV Documents

DS72060W200FPV datasheets or manufacturer documentation.

Datasheet: DS72060W200FPV Datasheet (PDF)

DS72060W200FPV Schematic Symbol & PCB Footprint

The DS72060W200FPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.