Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RM46L440CZWTT
RM46L440CZWTT
Extended
* Images are for reference only
RM46L440CZWTT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
RM46L440CZWTT
JLCPCB Part #
C1344402
Package
NFBGA-337
Description
-40℃~+105℃ 1.14V~1.32V 101 128KB 12bit 16/32 Bit 1MB 200MHz 64KB ARM Cortex-R4F External FLASH NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-337
EEPROM64KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.14V~1.32V
Core Size16/32 Bit
RAM Size128KB
CPU CoreARM Cortex-R4F
Number of I/O101
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RM46L440CZWTT
RM46L440CZWTT

* Images are for reference only

RM46L440CZWTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
RM46L440CZWTT
JLCPCB Part #
C1344402
Package
NFBGA-337
Description
-40℃~+105℃ 1.14V~1.32V 101 128KB 12bit 16/32 Bit 1MB 200MHz 64KB ARM Cortex-R4F External FLASH NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM46L440CZWTT

* Images are for reference only

RM46L440CZWTT
Extended
Manufacturer

Texas Instruments

MFR.Part #
RM46L440CZWTT
JLCPCB Part #
C1344402
Package
NFBGA-337
Description
-40℃~+105℃ 1.14V~1.32V 101 128KB 12bit 16/32 Bit 1MB 200MHz 64KB ARM Cortex-R4F External FLASH NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM46L440CZWTT Specifications

RM46L440CZWTT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-337
EEPROM64KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.14V~1.32V
Core Size16/32 Bit
RAM Size128KB
CPU CoreARM Cortex-R4F
Number of I/O101
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM46L440CZWTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM46L440CZWTT Documents

RM46L440CZWTT datasheets or manufacturer documentation.

Datasheet: RM46L440CZWTT Datasheet (PDF)

RM46L440CZWTT Schematic Symbol & PCB Footprint

The RM46L440CZWTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.