Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC56EC74L7C9ECY
SPC56EC74L7C9ECY
Extended
* Images are for reference only
SPC56EC74L7C9ECY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC56EC74L7C9ECY
JLCPCB Part #
C1344035
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 1.5MB 10bit、12bit 147 192KB 32 Bit 3V~5.5V 64KB 80MHz、120MHz Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-176(24x24)
EEPROM64KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz、120MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply3V~5.5V
RAM Size192KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O147
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC56EC74L7C9ECY
SPC56EC74L7C9ECY

* Images are for reference only

SPC56EC74L7C9ECY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC56EC74L7C9ECY
JLCPCB Part #
C1344035
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 1.5MB 10bit、12bit 147 192KB 32 Bit 3V~5.5V 64KB 80MHz、120MHz Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC56EC74L7C9ECY

* Images are for reference only

SPC56EC74L7C9ECY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC56EC74L7C9ECY
JLCPCB Part #
C1344035
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 1.5MB 10bit、12bit 147 192KB 32 Bit 3V~5.5V 64KB 80MHz、120MHz Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC56EC74L7C9ECY Specifications

SPC56EC74L7C9ECY technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-176(24x24)
EEPROM64KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz、120MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply3V~5.5V
RAM Size192KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O147
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC56EC74L7C9ECY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC56EC74L7C9ECY Documents

SPC56EC74L7C9ECY datasheets or manufacturer documentation.

Datasheet: SPC56EC74L7C9ECY Datasheet (PDF)

SPC56EC74L7C9ECY Schematic Symbol & PCB Footprint

The SPC56EC74L7C9ECY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.