Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32H757XIH6U
STM32H757XIH6U
Extended
* Images are for reference only
STM32H757XIH6U
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32H757XIH6U
JLCPCB Part #
C1343915
Package
TFBGA-265
Description
-40℃~+85℃ 1.62V~3.6V 12bit 168 16bit 1MB 240MHz、480MHz 2MB 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH TFBGA-265 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTFBGA-265
Operating Temperature-40℃~+85℃
CPU Maximum Speed240MHz、480MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.62V~3.6V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-M7
Number of I/O168
ADC (Bit)16bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32H757XIH6U
STM32H757XIH6U

* Images are for reference only

STM32H757XIH6U

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32H757XIH6U
JLCPCB Part #
C1343915
Package
TFBGA-265
Description
-40℃~+85℃ 1.62V~3.6V 12bit 168 16bit 1MB 240MHz、480MHz 2MB 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH TFBGA-265 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32H757XIH6U

* Images are for reference only

STM32H757XIH6U
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32H757XIH6U
JLCPCB Part #
C1343915
Package
TFBGA-265
Description
-40℃~+85℃ 1.62V~3.6V 12bit 168 16bit 1MB 240MHz、480MHz 2MB 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH TFBGA-265 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32H757XIH6U Specifications

STM32H757XIH6U technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTFBGA-265
Operating Temperature-40℃~+85℃
CPU Maximum Speed240MHz、480MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.62V~3.6V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-M7
Number of I/O168
ADC (Bit)16bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32H757XIH6U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32H757XIH6U Documents

STM32H757XIH6U datasheets or manufacturer documentation.

Datasheet: STM32H757XIH6U Datasheet (PDF)

STM32H757XIH6U Schematic Symbol & PCB Footprint

The STM32H757XIH6U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.