


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SC-70-6(SOT-363) | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Power Dissipation | 200mW | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 2 Pair Common Cathode | |
| Current - Rectified | 70mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAS70DW-05-7-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SC-70-6(SOT-363) | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Power Dissipation | 200mW | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 2 Pair Common Cathode | |
| Current - Rectified | 70mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAS70DW-05-7-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAS70DW-05-7-F datasheets or manufacturer documentation.
Datasheet: BAS70DW-05-7-F Datasheet (PDF)
The BAS70DW-05-7-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.