Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R4F24569NVFQV
R4F24569NVFQV
Extended
* Images are for reference only
R4F24569NVFQV
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
R4F24569NVFQV
JLCPCB Part #
C1343764
Package
LFQFP-144(20x20)
Description
-20℃~+75℃ 10bit 16 Bit 256KB 32MHz 3V~3.6V 64KB 8bit 96 External FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFQFP-144(20x20)
Operating Temperature-20℃~+75℃
CPU Maximum Speed32MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size64KB
Number of I/O96
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R4F24569NVFQV
R4F24569NVFQV

* Images are for reference only

R4F24569NVFQV

Extended
Manufacturer

RENESAS

MFR.Part #
R4F24569NVFQV
JLCPCB Part #
C1343764
Package
LFQFP-144(20x20)
Description
-20℃~+75℃ 10bit 16 Bit 256KB 32MHz 3V~3.6V 64KB 8bit 96 External FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R4F24569NVFQV

* Images are for reference only

R4F24569NVFQV
Extended
Manufacturer

RENESAS

MFR.Part #
R4F24569NVFQV
JLCPCB Part #
C1343764
Package
LFQFP-144(20x20)
Description
-20℃~+75℃ 10bit 16 Bit 256KB 32MHz 3V~3.6V 64KB 8bit 96 External FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R4F24569NVFQV Specifications

R4F24569NVFQV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFQFP-144(20x20)
Operating Temperature-20℃~+75℃
CPU Maximum Speed32MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size64KB
Number of I/O96
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R4F24569NVFQV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R4F24569NVFQV Documents

R4F24569NVFQV datasheets or manufacturer documentation.

Datasheet: R4F24569NVFQV Datasheet (PDF)

R4F24569NVFQV Schematic Symbol & PCB Footprint

The R4F24569NVFQV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.