Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32F429ZET6TR
STM32F429ZET6TR
Extended
* Images are for reference only
STM32F429ZET6TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32F429ZET6TR
JLCPCB Part #
C1343674
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.8V~3.6V 114 12bit 12bit 180MHz 256KB 32 Bit 512KB ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size256KB
CPU CoreARM Cortex-M4
Number of I/O114
Oscillator TypeBuilt-in
CPU Maximum Speed180MHz
Program Storage Size512KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、True random number generator (TRNG)、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32F429ZET6TR
STM32F429ZET6TR

* Images are for reference only

STM32F429ZET6TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32F429ZET6TR
JLCPCB Part #
C1343674
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.8V~3.6V 114 12bit 12bit 180MHz 256KB 32 Bit 512KB ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32F429ZET6TR

* Images are for reference only

STM32F429ZET6TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32F429ZET6TR
JLCPCB Part #
C1343674
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.8V~3.6V 114 12bit 12bit 180MHz 256KB 32 Bit 512KB ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32F429ZET6TR Specifications

STM32F429ZET6TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size256KB
CPU CoreARM Cortex-M4
Number of I/O114
Oscillator TypeBuilt-in
CPU Maximum Speed180MHz
Program Storage Size512KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、True random number generator (TRNG)、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32F429ZET6TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32F429ZET6TR Documents

STM32F429ZET6TR datasheets or manufacturer documentation.

Datasheet: STM32F429ZET6TR Datasheet (PDF)

STM32F429ZET6TR Schematic Symbol & PCB Footprint

The STM32F429ZET6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.