Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKE02Z32VLH4
MKE02Z32VLH4 - 1
MKE02Z32VLH4 - 2
MKE02Z32VLH4 - 3
Extended1/3
* Images are for reference only
MKE02Z32VLH4
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MKE02Z32VLH4
JLCPCB Part #
C1343628
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 256Byte 32 Bit 32KB 40MHz 4KB 57 6bit ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-64(10x10)
Operating Temperature-40℃~+105℃
DAC (Bit)6bit
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O57
Oscillator TypeBuilt-in
EEPROM256Byte
CPU Maximum Speed40MHz
Program Storage Size32KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKE02Z32VLH4
MKE02Z32VLH4

* Images are for reference only

MKE02Z32VLH4

Extended
Manufacturer

NXP Semicon

MFR.Part #
MKE02Z32VLH4
JLCPCB Part #
C1343628
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 256Byte 32 Bit 32KB 40MHz 4KB 57 6bit ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKE02Z32VLH4

* Images are for reference only

MKE02Z32VLH4
Extended
Manufacturer

NXP Semicon

MFR.Part #
MKE02Z32VLH4
JLCPCB Part #
C1343628
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 256Byte 32 Bit 32KB 40MHz 4KB 57 6bit ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKE02Z32VLH4 Specifications

MKE02Z32VLH4 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-64(10x10)
Operating Temperature-40℃~+105℃
DAC (Bit)6bit
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O57
Oscillator TypeBuilt-in
EEPROM256Byte
CPU Maximum Speed40MHz
Program Storage Size32KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKE02Z32VLH4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MKE02Z32VLH4 Documents

MKE02Z32VLH4 datasheets or manufacturer documentation.

Datasheet: MKE02Z32VLH4 Datasheet (PDF)

MKE02Z32VLH4 Schematic Symbol & PCB Footprint

The MKE02Z32VLH4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.