SPC564A70L7CFBY
Extended
* Images are for reference only
SPC564A70L7CFBY
Attributes
Value
Manufacturer
MFR.Part #
SPC564A70L7CFBY
JLCPCB Part #
C1343442
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 1.14V~1.32V 120MHz 128KB 12bit 150 2MB 32 Bit Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-176(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.14V~1.32V
Core Size32 Bit
RAM Size128KB
CPU CoreFreescale Series
Number of I/O150
ADC (Bit)12bit
Oscillator TypeBuilt-in