
- Manufacturer
- MFR.Part #
- R5F5651CDDLK#20
- JLCPCB Part #
- C1343369
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 1.5MB 111 120MHz 12bit 12bit 2.7V~3.6V 32 Bit 32KB 640KB Built-in FLASH RXv2 TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | TFLGA-145(7x7) | |
| EEPROM | 32KB | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 120MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.5MB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 640KB | |
| Core Size | 32 Bit | |
| CPU Core | RXv2 | |
| Number of I/O | 111 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
R5F5651CDDLK#20
Extended- Manufacturer
- MFR.Part #
- R5F5651CDDLK#20
- JLCPCB Part #
- C1343369
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 1.5MB 111 120MHz 12bit 12bit 2.7V~3.6V 32 Bit 32KB 640KB Built-in FLASH RXv2 TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R5F5651CDDLK#20
- JLCPCB Part #
- C1343369
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 1.5MB 111 120MHz 12bit 12bit 2.7V~3.6V 32 Bit 32KB 640KB Built-in FLASH RXv2 TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R5F5651CDDLK#20 Specifications
R5F5651CDDLK#20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | TFLGA-145(7x7) | |
| EEPROM | 32KB | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 120MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.5MB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 640KB | |
| Core Size | 32 Bit | |
| CPU Core | RXv2 | |
| Number of I/O | 111 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5F5651CDDLK#20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R5F5651CDDLK#20 Documents
R5F5651CDDLK#20 datasheets or manufacturer documentation.
Datasheet: R5F5651CDDLK#20 Datasheet (PDF)
R5F5651CDDLK#20 Schematic Symbol & PCB Footprint
The R5F5651CDDLK#20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.