Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC56EL60L3CBFQY
SPC56EL60L3CBFQY
Extended
* Images are for reference only
SPC56EL60L3CBFQY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC56EL60L3CBFQY
JLCPCB Part #
C1343359
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 120MHz 128KB 12bit 1MB 32 Bit 3V~3.63V 57 Built-in FLASH Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply3V~3.63V
Core Size32 Bit
RAM Size128KB
CPU CoreFreescale Series
Number of I/O57
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC56EL60L3CBFQY
SPC56EL60L3CBFQY

* Images are for reference only

SPC56EL60L3CBFQY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC56EL60L3CBFQY
JLCPCB Part #
C1343359
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 120MHz 128KB 12bit 1MB 32 Bit 3V~3.63V 57 Built-in FLASH Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC56EL60L3CBFQY

* Images are for reference only

SPC56EL60L3CBFQY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC56EL60L3CBFQY
JLCPCB Part #
C1343359
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 120MHz 128KB 12bit 1MB 32 Bit 3V~3.63V 57 Built-in FLASH Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC56EL60L3CBFQY Specifications

SPC56EL60L3CBFQY technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply3V~3.63V
Core Size32 Bit
RAM Size128KB
CPU CoreFreescale Series
Number of I/O57
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC56EL60L3CBFQY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC56EL60L3CBFQY Documents

SPC56EL60L3CBFQY datasheets or manufacturer documentation.

Datasheet: SPC56EL60L3CBFQY Datasheet (PDF)

SPC56EL60L3CBFQY Schematic Symbol & PCB Footprint

The SPC56EL60L3CBFQY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.