Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430F2616TPN
MSP430F2616TPN
Extended
* Images are for reference only
MSP430F2616TPN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430F2616TPN
JLCPCB Part #
C1343192
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.8V~3.6V 12bit 12bit 16 Bit 16MHz 4KB 64 92KB Built-in FLASH MSP430 CPU16 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-80(12x12)
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size92KB
Voltage - Supply1.8V~3.6V
Core Size16 Bit
RAM Size4KB
CPU CoreMSP430 CPU16
Number of I/O64
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430F2616TPN
MSP430F2616TPN

* Images are for reference only

MSP430F2616TPN

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430F2616TPN
JLCPCB Part #
C1343192
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.8V~3.6V 12bit 12bit 16 Bit 16MHz 4KB 64 92KB Built-in FLASH MSP430 CPU16 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430F2616TPN

* Images are for reference only

MSP430F2616TPN
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430F2616TPN
JLCPCB Part #
C1343192
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.8V~3.6V 12bit 12bit 16 Bit 16MHz 4KB 64 92KB Built-in FLASH MSP430 CPU16 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430F2616TPN Specifications

MSP430F2616TPN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-80(12x12)
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size92KB
Voltage - Supply1.8V~3.6V
Core Size16 Bit
RAM Size4KB
CPU CoreMSP430 CPU16
Number of I/O64
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430F2616TPN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430F2616TPN Documents

MSP430F2616TPN datasheets or manufacturer documentation.

Datasheet: MSP430F2616TPN Datasheet (PDF)

MSP430F2616TPN Schematic Symbol & PCB Footprint

The MSP430F2616TPN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.