Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320F28054PNS
TMS320F28054PNS
Extended
* Images are for reference only
TMS320F28054PNS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320F28054PNS
JLCPCB Part #
C1343126
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 1.71V~1.995V 10KB 128KB 12bit 32 Bit 42 60MHz Built-in FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃
CPU Maximum Speed60MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.71V~1.995V
RAM Size10KB
Core Size32 Bit
CPU CoreOthers
Number of I/O42
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320F28054PNS
TMS320F28054PNS

* Images are for reference only

TMS320F28054PNS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320F28054PNS
JLCPCB Part #
C1343126
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 1.71V~1.995V 10KB 128KB 12bit 32 Bit 42 60MHz Built-in FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320F28054PNS

* Images are for reference only

TMS320F28054PNS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320F28054PNS
JLCPCB Part #
C1343126
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 1.71V~1.995V 10KB 128KB 12bit 32 Bit 42 60MHz Built-in FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320F28054PNS Specifications

TMS320F28054PNS technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃
CPU Maximum Speed60MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.71V~1.995V
RAM Size10KB
Core Size32 Bit
CPU CoreOthers
Number of I/O42
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320F28054PNS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320F28054PNS Documents

TMS320F28054PNS datasheets or manufacturer documentation.

Datasheet: TMS320F28054PNS Datasheet (PDF)

TMS320F28054PNS Schematic Symbol & PCB Footprint

The TMS320F28054PNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.