Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TM4C1233H6PZI7
TM4C1233H6PZI7
Extended
* Images are for reference only
TM4C1233H6PZI7
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TM4C1233H6PZI7
JLCPCB Part #
C1343114
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.08V~3.63V 12bit 256KB 2KB 32 Bit 32KB 69 80MHz ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
EEPROM2KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.08V~3.63V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4F
Number of I/O69
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TM4C1233H6PZI7
TM4C1233H6PZI7

* Images are for reference only

TM4C1233H6PZI7

Extended
Manufacturer

Texas Instruments

MFR.Part #
TM4C1233H6PZI7
JLCPCB Part #
C1343114
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.08V~3.63V 12bit 256KB 2KB 32 Bit 32KB 69 80MHz ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM4C1233H6PZI7

* Images are for reference only

TM4C1233H6PZI7
Extended
Manufacturer

Texas Instruments

MFR.Part #
TM4C1233H6PZI7
JLCPCB Part #
C1343114
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.08V~3.63V 12bit 256KB 2KB 32 Bit 32KB 69 80MHz ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM4C1233H6PZI7 Specifications

TM4C1233H6PZI7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
EEPROM2KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.08V~3.63V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4F
Number of I/O69
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM4C1233H6PZI7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM4C1233H6PZI7 Documents

TM4C1233H6PZI7 datasheets or manufacturer documentation.

Datasheet: TM4C1233H6PZI7 Datasheet (PDF)

TM4C1233H6PZI7 Schematic Symbol & PCB Footprint

The TM4C1233H6PZI7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.