
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LQFP-120(16x16) | |
| EEPROM | 32KB | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 100MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| Voltage - Supply | 2.7V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | RX | |
| Number of I/O | 72 | |
| ADC (Bit) | 10bit、12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R5F563TCBDFA#V0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LQFP-120(16x16) | |
| EEPROM | 32KB | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 100MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| Voltage - Supply | 2.7V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | RX | |
| Number of I/O | 72 | |
| ADC (Bit) | 10bit、12bit | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5F563TCBDFA#V0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R5F563TCBDFA#V0 datasheets or manufacturer documentation.
Datasheet: R5F563TCBDFA#V0 Datasheet (PDF)
The R5F563TCBDFA#V0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.