Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S1C17W13F003100
S1C17W13F003100
Extended
* Images are for reference only
S1C17W13F003100
Attributes
Value
Manufacturer
Seiko Epson
MFR.Part #
S1C17W13F003100
JLCPCB Part #
C1343051
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1.2V~3.6V 16 Bit 2KB 4.2MHz 48KB Built-in FLASH S1C17 TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSeiko Epson
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed4.2MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply1.2V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreS1C17
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S1C17W13F003100
S1C17W13F003100

* Images are for reference only

S1C17W13F003100

Extended
Manufacturer

Seiko Epson

MFR.Part #
S1C17W13F003100
JLCPCB Part #
C1343051
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1.2V~3.6V 16 Bit 2KB 4.2MHz 48KB Built-in FLASH S1C17 TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S1C17W13F003100

* Images are for reference only

S1C17W13F003100
Extended
Manufacturer

Seiko Epson

MFR.Part #
S1C17W13F003100
JLCPCB Part #
C1343051
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1.2V~3.6V 16 Bit 2KB 4.2MHz 48KB Built-in FLASH S1C17 TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S1C17W13F003100 Specifications

S1C17W13F003100 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSeiko Epson
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed4.2MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply1.2V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreS1C17
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1C17W13F003100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S1C17W13F003100 Documents

S1C17W13F003100 datasheets or manufacturer documentation.

Datasheet: S1C17W13F003100 Datasheet (PDF)

S1C17W13F003100 Schematic Symbol & PCB Footprint

The S1C17W13F003100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.