Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430FR6979IPZ
MSP430FR6979IPZ
Extended
* Images are for reference only
MSP430FR6979IPZ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430FR6979IPZ
JLCPCB Part #
C1343024
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 128KB 12bit 16 Bit 16MHz 2KB 63 Built-in FRAM MSP430 CPUXV2 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFRAM
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreMSP430 CPUXV2
Number of I/O63
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430FR6979IPZ
MSP430FR6979IPZ

* Images are for reference only

MSP430FR6979IPZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430FR6979IPZ
JLCPCB Part #
C1343024
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 128KB 12bit 16 Bit 16MHz 2KB 63 Built-in FRAM MSP430 CPUXV2 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430FR6979IPZ

* Images are for reference only

MSP430FR6979IPZ
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430FR6979IPZ
JLCPCB Part #
C1343024
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 128KB 12bit 16 Bit 16MHz 2KB 63 Built-in FRAM MSP430 CPUXV2 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430FR6979IPZ Specifications

MSP430FR6979IPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFRAM
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreMSP430 CPUXV2
Number of I/O63
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430FR6979IPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430FR6979IPZ Documents

MSP430FR6979IPZ datasheets or manufacturer documentation.

Datasheet: MSP430FR6979IPZ Datasheet (PDF)

MSP430FR6979IPZ Schematic Symbol & PCB Footprint

The MSP430FR6979IPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.