Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMP91FW27UG(C,JZ)
TMP91FW27UG(C,JZ)
Extended
* Images are for reference only
TMP91FW27UG(C,JZ)
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TMP91FW27UG(C,JZ)
JLCPCB Part #
C1342960
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 10bit 128KB 12KB 16 Bit 2.2V~3.6V 27MHz 53 Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTOSHIBA
PackageLQFP-64(10x10)
Operating Temperature-40℃~+85℃
CPU Maximum Speed27MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.2V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size12KB
Number of I/O53
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMP91FW27UG(C,JZ)
TMP91FW27UG(C,JZ)

* Images are for reference only

TMP91FW27UG(C,JZ)

Extended
Manufacturer

TOSHIBA

MFR.Part #
TMP91FW27UG(C,JZ)
JLCPCB Part #
C1342960
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 10bit 128KB 12KB 16 Bit 2.2V~3.6V 27MHz 53 Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMP91FW27UG(C,JZ)

* Images are for reference only

TMP91FW27UG(C,JZ)
Extended
Manufacturer

TOSHIBA

MFR.Part #
TMP91FW27UG(C,JZ)
JLCPCB Part #
C1342960
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 10bit 128KB 12KB 16 Bit 2.2V~3.6V 27MHz 53 Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMP91FW27UG(C,JZ) Specifications

TMP91FW27UG(C,JZ) technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTOSHIBA
PackageLQFP-64(10x10)
Operating Temperature-40℃~+85℃
CPU Maximum Speed27MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.2V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size12KB
Number of I/O53
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMP91FW27UG(C,JZ). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMP91FW27UG(C,JZ) Documents

TMP91FW27UG(C,JZ) datasheets or manufacturer documentation.

Datasheet: TMP91FW27UG(C,JZ) Datasheet (PDF)

TMP91FW27UG(C,JZ) Schematic Symbol & PCB Footprint

The TMP91FW27UG(C,JZ) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.