Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC570S50E3CEFAY
SPC570S50E3CEFAY
Extended
* Images are for reference only
SPC570S50E3CEFAY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC570S50E3CEFAY
JLCPCB Part #
C1342955
Package
TQFP-100-EP(14x14)
Description
-40℃~+125℃@(TJ) 12bit 32 Bit 32KB 3V~5.5V 48KB 512KB 80MHz External FLASH Freescale Series TQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTQFP-100-EP(14x14)
EEPROM32KB
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply3V~5.5V
Core Size32 Bit
RAM Size48KB
CPU CoreFreescale Series
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC570S50E3CEFAY
SPC570S50E3CEFAY

* Images are for reference only

SPC570S50E3CEFAY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC570S50E3CEFAY
JLCPCB Part #
C1342955
Package
TQFP-100-EP(14x14)
Description
-40℃~+125℃@(TJ) 12bit 32 Bit 32KB 3V~5.5V 48KB 512KB 80MHz External FLASH Freescale Series TQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC570S50E3CEFAY

* Images are for reference only

SPC570S50E3CEFAY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC570S50E3CEFAY
JLCPCB Part #
C1342955
Package
TQFP-100-EP(14x14)
Description
-40℃~+125℃@(TJ) 12bit 32 Bit 32KB 3V~5.5V 48KB 512KB 80MHz External FLASH Freescale Series TQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC570S50E3CEFAY Specifications

SPC570S50E3CEFAY technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTQFP-100-EP(14x14)
EEPROM32KB
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply3V~5.5V
Core Size32 Bit
RAM Size48KB
CPU CoreFreescale Series
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC570S50E3CEFAY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC570S50E3CEFAY Documents

SPC570S50E3CEFAY datasheets or manufacturer documentation.

Datasheet: SPC570S50E3CEFAY Datasheet (PDF)

SPC570S50E3CEFAY Schematic Symbol & PCB Footprint

The SPC570S50E3CEFAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.