
- Manufacturer
- MFR.Part #
- DSPIC30F3010-20E/SP
- JLCPCB Part #
- C1342829
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 2.5V~5.5V 20 24KB SPDIP-28 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SPDIP-28 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (24kB) | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、Hardware MAC acceleration、Secure storage and protection、Circular buffer support |

* Images are for reference only
DSPIC30F3010-20E/SP
Extended- Manufacturer
- MFR.Part #
- DSPIC30F3010-20E/SP
- JLCPCB Part #
- C1342829
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 2.5V~5.5V 20 24KB SPDIP-28 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSPIC30F3010-20E/SP
- JLCPCB Part #
- C1342829
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 2.5V~5.5V 20 24KB SPDIP-28 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSPIC30F3010-20E/SP Specifications
DSPIC30F3010-20E/SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SPDIP-28 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (24kB) | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、Hardware MAC acceleration、Secure storage and protection、Circular buffer support |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPIC30F3010-20E/SP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSPIC30F3010-20E/SP Documents
DSPIC30F3010-20E/SP datasheets or manufacturer documentation.
Datasheet: DSPIC30F3010-20E/SP Datasheet (PDF)
DSPIC30F3010-20E/SP Schematic Symbol & PCB Footprint
The DSPIC30F3010-20E/SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.