LPC11U67JBD100E
Extended
* Images are for reference only
LPC11U67JBD100E
Attributes
Value
Manufacturer
MFR.Part #
LPC11U67JBD100E
JLCPCB Part #
C1342255
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 128KB 12bit 2.4V~3.6V 20KB 32 Bit 4KB 50MHz 80 ARM Cortex-M0+ Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
EEPROM4KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size20KB
CPU CoreARM Cortex-M0+
Number of I/O80
ADC (Bit)12bit
Oscillator TypeBuilt-in