Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMPM4G9F15FG(DBB)
TMPM4G9F15FG(DBB)
Extended
* Images are for reference only
TMPM4G9F15FG(DBB)
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TMPM4G9F15FG(DBB)
JLCPCB Part #
C1341502
Package
LQFP-100(14x14)
Description
-40℃~+70℃ 1.5MB 12bit 150 160MHz 192KB 2.7V~3.6V 32 Bit 32KB 8bit ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTOSHIBA
PackageLQFP-100(14x14)
EEPROM32KB
Operating Temperature-40℃~+70℃
CPU Maximum Speed160MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply2.7V~3.6V
RAM Size192KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O150
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMPM4G9F15FG(DBB)
TMPM4G9F15FG(DBB)

* Images are for reference only

TMPM4G9F15FG(DBB)

Extended
Manufacturer

TOSHIBA

MFR.Part #
TMPM4G9F15FG(DBB)
JLCPCB Part #
C1341502
Package
LQFP-100(14x14)
Description
-40℃~+70℃ 1.5MB 12bit 150 160MHz 192KB 2.7V~3.6V 32 Bit 32KB 8bit ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMPM4G9F15FG(DBB)

* Images are for reference only

TMPM4G9F15FG(DBB)
Extended
Manufacturer

TOSHIBA

MFR.Part #
TMPM4G9F15FG(DBB)
JLCPCB Part #
C1341502
Package
LQFP-100(14x14)
Description
-40℃~+70℃ 1.5MB 12bit 150 160MHz 192KB 2.7V~3.6V 32 Bit 32KB 8bit ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMPM4G9F15FG(DBB) Specifications

TMPM4G9F15FG(DBB) technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTOSHIBA
PackageLQFP-100(14x14)
EEPROM32KB
Operating Temperature-40℃~+70℃
CPU Maximum Speed160MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply2.7V~3.6V
RAM Size192KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O150
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMPM4G9F15FG(DBB). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMPM4G9F15FG(DBB) Documents

TMPM4G9F15FG(DBB) datasheets or manufacturer documentation.

Datasheet: TMPM4G9F15FG(DBB) Datasheet (PDF)

TMPM4G9F15FG(DBB) Schematic Symbol & PCB Footprint

The TMPM4G9F15FG(DBB) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.