Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65133DPDR
TPS65133DPDR - 1
TPS65133DPDR - 2
TPS65133DPDR - 3
TPS65133DPDR - 4
Extended1/4
* Images are for reference only
TPS65133DPDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65133DPDR
JLCPCB Part #
C134100
Package
WSON-12-EP(3x3)
Description
-40℃~+85℃@(TA)、-40℃~+125℃@(TJ) -5V、5V 1.7MHz、1.7MHz 2 2.9V~5V 250mA Boost、Buck-Boost Boost、Buck-Boost Built-in Fixed Yes WSON-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-12-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)、-40℃~+125℃@(TJ)
FunctionBoost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1.7MHz、1.7MHz
Voltage - Supply2.9V~5V
Output TypeFixed
Output Current250mA
Quiescent Current100nA
FeaturesOvercurrent Protection、Output discharge、Protection latch
Switch tube (built-in/external)Built-in
TopologyBoost、Buck-Boost
Output Voltage-5V、5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65133DPDR
TPS65133DPDR

* Images are for reference only

TPS65133DPDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65133DPDR
JLCPCB Part #
C134100
Package
WSON-12-EP(3x3)
Description
-40℃~+85℃@(TA)、-40℃~+125℃@(TJ) -5V、5V 1.7MHz、1.7MHz 2 2.9V~5V 250mA Boost、Buck-Boost Boost、Buck-Boost Built-in Fixed Yes WSON-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65133DPDR

* Images are for reference only

TPS65133DPDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65133DPDR
JLCPCB Part #
C134100
Package
WSON-12-EP(3x3)
Description
-40℃~+85℃@(TA)、-40℃~+125℃@(TJ) -5V、5V 1.7MHz、1.7MHz 2 2.9V~5V 250mA Boost、Buck-Boost Boost、Buck-Boost Built-in Fixed Yes WSON-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65133DPDR Specifications

TPS65133DPDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-12-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)、-40℃~+125℃@(TJ)
FunctionBoost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1.7MHz、1.7MHz
Voltage - Supply2.9V~5V
Output TypeFixed
Output Current250mA
Quiescent Current100nA
FeaturesOvercurrent Protection、Output discharge、Protection latch
Switch tube (built-in/external)Built-in
TopologyBoost、Buck-Boost
Output Voltage-5V、5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65133DPDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65133DPDR Documents

TPS65133DPDR datasheets or manufacturer documentation.

Datasheet: TPS65133DPDR Datasheet (PDF)

TPS65133DPDR Schematic Symbol & PCB Footprint

The TPS65133DPDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.