Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4330FET256,551
LPC4330FET256,551
Extended
* Images are for reference only
LPC4330FET256,551
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC4330FET256,551
JLCPCB Part #
C1340860
Package
LBGA-256
Description
-40℃~+85℃ 10bit 10bit 164 2.2V~3.6V 204MHz 264KB 32 Bit ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless LBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLBGA-256
Operating Temperature-40℃~+85℃
CPU Maximum Speed204MHz
Program Memory TypeROMless
DAC (Bit)10bit
Voltage - Supply2.2V~3.6V
RAM Size264KB
Core Size32 Bit
CPU CoreARM Cortex-M0、ARM Cortex-M4
Number of I/O164
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4330FET256,551
LPC4330FET256,551

* Images are for reference only

LPC4330FET256,551

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4330FET256,551
JLCPCB Part #
C1340860
Package
LBGA-256
Description
-40℃~+85℃ 10bit 10bit 164 2.2V~3.6V 204MHz 264KB 32 Bit ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless LBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4330FET256,551

* Images are for reference only

LPC4330FET256,551
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4330FET256,551
JLCPCB Part #
C1340860
Package
LBGA-256
Description
-40℃~+85℃ 10bit 10bit 164 2.2V~3.6V 204MHz 264KB 32 Bit ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless LBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4330FET256,551 Specifications

LPC4330FET256,551 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLBGA-256
Operating Temperature-40℃~+85℃
CPU Maximum Speed204MHz
Program Memory TypeROMless
DAC (Bit)10bit
Voltage - Supply2.2V~3.6V
RAM Size264KB
Core Size32 Bit
CPU CoreARM Cortex-M0、ARM Cortex-M4
Number of I/O164
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC4330FET256,551. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC4330FET256,551 Documents

LPC4330FET256,551 datasheets or manufacturer documentation.

Datasheet: LPC4330FET256,551 Datasheet (PDF)

LPC4330FET256,551 Schematic Symbol & PCB Footprint

The LPC4330FET256,551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.