
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VFBGA-100 | |
| CPU Maximum Speed | 100MHz | |
| DAC (Bit) | 10bit | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 1.62V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 79 | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Calendar function、Built-in temperature sensor | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSAM4N16CA-CFU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VFBGA-100 | |
| CPU Maximum Speed | 100MHz | |
| DAC (Bit) | 10bit | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 1.62V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 79 | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Calendar function、Built-in temperature sensor | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSAM4N16CA-CFU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSAM4N16CA-CFU datasheets or manufacturer documentation.
Datasheet: ATSAM4N16CA-CFU Datasheet (PDF)
The ATSAM4N16CA-CFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.