Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32K116LAT0MFMT
FS32K116LAT0MFMT
Extended
* Images are for reference only
FS32K116LAT0MFMT
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
FS32K116LAT0MFMT
JLCPCB Part #
C1339886
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 128KB 12bit 17KB 2.7V~5.5V 28 2KB 32 Bit 48MHz 8bit ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size17KB
CPU CoreARM Cortex-M0+
Number of I/O28
Oscillator TypeBuilt-in
EEPROM2KB
CPU Maximum Speed48MHz
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32K116LAT0MFMT
FS32K116LAT0MFMT

* Images are for reference only

FS32K116LAT0MFMT

Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32K116LAT0MFMT
JLCPCB Part #
C1339886
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 128KB 12bit 17KB 2.7V~5.5V 28 2KB 32 Bit 48MHz 8bit ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32K116LAT0MFMT

* Images are for reference only

FS32K116LAT0MFMT
Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32K116LAT0MFMT
JLCPCB Part #
C1339886
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 128KB 12bit 17KB 2.7V~5.5V 28 2KB 32 Bit 48MHz 8bit ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32K116LAT0MFMT Specifications

FS32K116LAT0MFMT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size17KB
CPU CoreARM Cortex-M0+
Number of I/O28
Oscillator TypeBuilt-in
EEPROM2KB
CPU Maximum Speed48MHz
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS32K116LAT0MFMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS32K116LAT0MFMT Documents

FS32K116LAT0MFMT datasheets or manufacturer documentation.

Datasheet: FS32K116LAT0MFMT Datasheet (PDF)

FS32K116LAT0MFMT Schematic Symbol & PCB Footprint

The FS32K116LAT0MFMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.