Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4310FET100,551
LPC4310FET100,551
Extended
* Images are for reference only
LPC4310FET100,551
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC4310FET100,551
JLCPCB Part #
C1339863
Package
TFBGA-100
Description
-40℃~+85℃ 10bit 10bit 168KB 2.2V~3.6V 204MHz 32 Bit 49 ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-100
Operating Temperature-40℃~+85℃
CPU Maximum Speed204MHz
Program Memory TypeROMless
DAC (Bit)10bit
Voltage - Supply2.2V~3.6V
RAM Size168KB
Core Size32 Bit
CPU CoreARM Cortex-M0、ARM Cortex-M4
Number of I/O49
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4310FET100,551
LPC4310FET100,551

* Images are for reference only

LPC4310FET100,551

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4310FET100,551
JLCPCB Part #
C1339863
Package
TFBGA-100
Description
-40℃~+85℃ 10bit 10bit 168KB 2.2V~3.6V 204MHz 32 Bit 49 ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4310FET100,551

* Images are for reference only

LPC4310FET100,551
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4310FET100,551
JLCPCB Part #
C1339863
Package
TFBGA-100
Description
-40℃~+85℃ 10bit 10bit 168KB 2.2V~3.6V 204MHz 32 Bit 49 ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4310FET100,551 Specifications

LPC4310FET100,551 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-100
Operating Temperature-40℃~+85℃
CPU Maximum Speed204MHz
Program Memory TypeROMless
DAC (Bit)10bit
Voltage - Supply2.2V~3.6V
RAM Size168KB
Core Size32 Bit
CPU CoreARM Cortex-M0、ARM Cortex-M4
Number of I/O49
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC4310FET100,551. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC4310FET100,551 Documents

LPC4310FET100,551 datasheets or manufacturer documentation.

Datasheet: LPC4310FET100,551 Datasheet (PDF)

LPC4310FET100,551 Schematic Symbol & PCB Footprint

The LPC4310FET100,551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.