Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5775BDK3MME2
SPC5775BDK3MME2 - 1
SPC5775BDK3MME2 - 2
SPC5775BDK3MME2 - 3
Extended1/3
* Images are for reference only
SPC5775BDK3MME2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SPC5775BDK3MME2
JLCPCB Part #
C1339747
Package
MAPBGA-416
Description
-40℃~+125℃ 12bit 220MHz 293 32 Bit 3V~5.5V 4MB 512KB External FLASH Freescale Series Hardware CRC、Built-in temperature sensor、True random number generator (TRNG) MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-416
Operating Temperature-40℃~+125℃
CPU Maximum Speed220MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3V~5.5V
Core Size32 Bit
RAM Size512KB
CPU CoreFreescale Series
Number of I/O293
FeaturesHardware CRC、Built-in temperature sensor、True random number generator (TRNG)
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5775BDK3MME2
SPC5775BDK3MME2

* Images are for reference only

SPC5775BDK3MME2

Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5775BDK3MME2
JLCPCB Part #
C1339747
Package
MAPBGA-416
Description
-40℃~+125℃ 12bit 220MHz 293 32 Bit 3V~5.5V 4MB 512KB External FLASH Freescale Series Hardware CRC、Built-in temperature sensor、True random number generator (TRNG) MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5775BDK3MME2

* Images are for reference only

SPC5775BDK3MME2
Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5775BDK3MME2
JLCPCB Part #
C1339747
Package
MAPBGA-416
Description
-40℃~+125℃ 12bit 220MHz 293 32 Bit 3V~5.5V 4MB 512KB External FLASH Freescale Series Hardware CRC、Built-in temperature sensor、True random number generator (TRNG) MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5775BDK3MME2 Specifications

SPC5775BDK3MME2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-416
Operating Temperature-40℃~+125℃
CPU Maximum Speed220MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3V~5.5V
Core Size32 Bit
RAM Size512KB
CPU CoreFreescale Series
Number of I/O293
FeaturesHardware CRC、Built-in temperature sensor、True random number generator (TRNG)
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5775BDK3MME2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC5775BDK3MME2 Documents

SPC5775BDK3MME2 datasheets or manufacturer documentation.

Datasheet: SPC5775BDK3MME2 Datasheet (PDF)

SPC5775BDK3MME2 Schematic Symbol & PCB Footprint

The SPC5775BDK3MME2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.