Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MN101LR04DXW
MN101LR04DXW
Extended
* Images are for reference only
MN101LR04DXW
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
MN101LR04DXW
JLCPCB Part #
C1339699
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 10MHz 12bit 4KB 53 64KB 8 Bit Built-in Others ReRAM TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPANASONIC
PackageTQFP-64(10x10)
Operating Temperature-40℃~+85℃
CPU Maximum Speed10MHz
Program Memory TypeReRAM
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
Core Size8 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O53
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MN101LR04DXW
MN101LR04DXW

* Images are for reference only

MN101LR04DXW

Extended
Manufacturer

PANASONIC

MFR.Part #
MN101LR04DXW
JLCPCB Part #
C1339699
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 10MHz 12bit 4KB 53 64KB 8 Bit Built-in Others ReRAM TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MN101LR04DXW

* Images are for reference only

MN101LR04DXW
Extended
Manufacturer

PANASONIC

MFR.Part #
MN101LR04DXW
JLCPCB Part #
C1339699
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 10MHz 12bit 4KB 53 64KB 8 Bit Built-in Others ReRAM TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MN101LR04DXW Specifications

MN101LR04DXW technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPANASONIC
PackageTQFP-64(10x10)
Operating Temperature-40℃~+85℃
CPU Maximum Speed10MHz
Program Memory TypeReRAM
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
Core Size8 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O53
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MN101LR04DXW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MN101LR04DXW Documents

MN101LR04DXW datasheets or manufacturer documentation.

Datasheet: MN101LR04DXW Datasheet (PDF)

MN101LR04DXW Schematic Symbol & PCB Footprint

The MN101LR04DXW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.