Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32K146HAT0MMHT
FS32K146HAT0MMHT
Extended
* Images are for reference only
FS32K146HAT0MMHT
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
FS32K146HAT0MMHT
JLCPCB Part #
C1339653
Package
MAPBGA-100
Description
-40℃~+125℃ 128KB 12bit 1MB 2.7V~5.5V 32 Bit 4KB 80MHz 89 8bit ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check MAPBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-100
Operating Temperature-40℃~+125℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreARM Cortex-M4F
Number of I/O89
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed80MHz
Program Storage Size1MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32K146HAT0MMHT
FS32K146HAT0MMHT

* Images are for reference only

FS32K146HAT0MMHT

Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32K146HAT0MMHT
JLCPCB Part #
C1339653
Package
MAPBGA-100
Description
-40℃~+125℃ 128KB 12bit 1MB 2.7V~5.5V 32 Bit 4KB 80MHz 89 8bit ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check MAPBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32K146HAT0MMHT

* Images are for reference only

FS32K146HAT0MMHT
Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32K146HAT0MMHT
JLCPCB Part #
C1339653
Package
MAPBGA-100
Description
-40℃~+125℃ 128KB 12bit 1MB 2.7V~5.5V 32 Bit 4KB 80MHz 89 8bit ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check MAPBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32K146HAT0MMHT Specifications

FS32K146HAT0MMHT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-100
Operating Temperature-40℃~+125℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreARM Cortex-M4F
Number of I/O89
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed80MHz
Program Storage Size1MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS32K146HAT0MMHT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS32K146HAT0MMHT Documents

FS32K146HAT0MMHT datasheets or manufacturer documentation.

Datasheet: FS32K146HAT0MMHT Datasheet (PDF)

FS32K146HAT0MMHT Schematic Symbol & PCB Footprint

The FS32K146HAT0MMHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.