Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4312JET100E
LPC4312JET100E
Extended
* Images are for reference only
LPC4312JET100E
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC4312JET100E
JLCPCB Part #
C1339560
Package
TFBGA-100
Description
-40℃~+105℃ 104KB 10bit 10bit 16KB 2.2V~3.6V 204MHz 32 Bit 49 512KB ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-100
EEPROM16KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed204MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.2V~3.6V
RAM Size104KB
Core Size32 Bit
CPU CoreARM Cortex-M0、ARM Cortex-M4
Number of I/O49
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4312JET100E
LPC4312JET100E

* Images are for reference only

LPC4312JET100E

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4312JET100E
JLCPCB Part #
C1339560
Package
TFBGA-100
Description
-40℃~+105℃ 104KB 10bit 10bit 16KB 2.2V~3.6V 204MHz 32 Bit 49 512KB ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4312JET100E

* Images are for reference only

LPC4312JET100E
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4312JET100E
JLCPCB Part #
C1339560
Package
TFBGA-100
Description
-40℃~+105℃ 104KB 10bit 10bit 16KB 2.2V~3.6V 204MHz 32 Bit 49 512KB ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4312JET100E Specifications

LPC4312JET100E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-100
EEPROM16KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed204MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.2V~3.6V
RAM Size104KB
Core Size32 Bit
CPU CoreARM Cortex-M0、ARM Cortex-M4
Number of I/O49
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC4312JET100E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC4312JET100E Documents

LPC4312JET100E datasheets or manufacturer documentation.

Datasheet: LPC4312JET100E Datasheet (PDF)

LPC4312JET100E Schematic Symbol & PCB Footprint

The LPC4312JET100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.