Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5916IN
TLC5916IN - 1
TLC5916IN - 2
TLC5916IN - 3
Extended1/3
* Images are for reference only
TLC5916IN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5916IN
JLCPCB Part #
C133955
Package
PDIP-16
Description
-40℃~+125℃ 120mA 20V 30MHz 3V~5.5V 6% 8 Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM PDIP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Constant Current Accuracy6%
Number of Channels8
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current120mA
FeaturesShort-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage20V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5916IN
TLC5916IN

* Images are for reference only

TLC5916IN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5916IN
JLCPCB Part #
C133955
Package
PDIP-16
Description
-40℃~+125℃ 120mA 20V 30MHz 3V~5.5V 6% 8 Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM PDIP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5916IN

* Images are for reference only

TLC5916IN
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5916IN
JLCPCB Part #
C133955
Package
PDIP-16
Description
-40℃~+125℃ 120mA 20V 30MHz 3V~5.5V 6% 8 Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM PDIP-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5916IN Specifications

TLC5916IN technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Constant Current Accuracy6%
Number of Channels8
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current120mA
FeaturesShort-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage20V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5916IN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5916IN Documents

TLC5916IN datasheets or manufacturer documentation.

Datasheet: TLC5916IN Datasheet (PDF)

TLC5916IN Schematic Symbol & PCB Footprint

The TLC5916IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.