Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54S005JET100E
LPC54S005JET100E - 1
LPC54S005JET100E - 2
LPC54S005JET100E - 3
Extended1/3
* Images are for reference only
LPC54S005JET100E
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC54S005JET100E
JLCPCB Part #
C1339534
Package
TFBGA-100
Description
-40℃~+105℃ 1.71V~3.6V 12bit 180MHz 32 Bit 360KB 64 ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-100
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
Voltage - Supply1.71V~3.6V
RAM Size360KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O64
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54S005JET100E
LPC54S005JET100E

* Images are for reference only

LPC54S005JET100E

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54S005JET100E
JLCPCB Part #
C1339534
Package
TFBGA-100
Description
-40℃~+105℃ 1.71V~3.6V 12bit 180MHz 32 Bit 360KB 64 ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54S005JET100E

* Images are for reference only

LPC54S005JET100E
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54S005JET100E
JLCPCB Part #
C1339534
Package
TFBGA-100
Description
-40℃~+105℃ 1.71V~3.6V 12bit 180MHz 32 Bit 360KB 64 ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54S005JET100E Specifications

LPC54S005JET100E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-100
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
Voltage - Supply1.71V~3.6V
RAM Size360KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O64
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC54S005JET100E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC54S005JET100E Documents

LPC54S005JET100E datasheets or manufacturer documentation.

Datasheet: LPC54S005JET100E Datasheet (PDF)

LPC54S005JET100E Schematic Symbol & PCB Footprint

The LPC54S005JET100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.